Panasonic NiCd C Rechargeable Battery, 2.5Ah

RS Stock No.:
3777933
Mfr. Prt No.:
F734A0546
Brand:
Panasonic
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
RS stock number 3777933
Product description Panasonic NiCd C Rechargeable Battery, 2.5Ah
Manufacturer / Brand Panasonic
Manufacturer part number F734A0546

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Panasonic
Chemistry NiCd
Capacity 2.5 Ah
Size C
Terminal Type Tagged
Nominal Voltage 1.2 V
Operating Temperature Range -20 → +70 °C
Checking stock...
IDR
188,906.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1188,906.89
*price per unit indicative
"Panasonic NiCd C Rechargeable Battery, 2.5Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda