EOS 19V dc Power Supply, 2.36A

RS Stock No.:
3777129
Mfr. Prt No.:
LFZVC45FS19E
Brand:
EOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3777129
Product description EOS 19V dc Power Supply, 2.36A
Manufacturer / Brand EOS
Manufacturer part number LFZVC45FS19E
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
RS stock number 3777129
Product description EOS 19V dc Power Supply, 2.36A
Manufacturer / Brand EOS
Manufacturer part number LFZVC45FS19E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series

25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125 / 2009.
MTBF to MIL-HDBK-217F.

APPROVALS : VDE; UL Listed; NORDICS; MITI

High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B


Specifications

Attribute Value
Brand EOS
Input Voltage Range 90 → 264 V ac
Output Voltage Rating 19 V dc
Output Current Range 2.36 A
Input Connector C8
Output Connection Type 2.54 x 5.49 mm Centre Positive
Number of Outputs 1
Load Regulation Range ±5 %
Overall Width 44.7 mm
Efficiency 90 %
Overall Dimensions 88.9 x 44.7 x 24.57 mm
Energy Efficiency Level III
Cable Length 1 m
Weight 150 g
Overall Depth 24.57 mm
Overall Length 88.9 mm
Minimum Temperature 0 °C
Operating Temperature Range 0 → +40 °C
Maximum Temperature +40 °C
Checking stock...
IDR
833,455.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1833,455.94
*price per unit indicative
"EOS 19V dc Power Supply, 2.36A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda