Rocol Lubricant PTFE 4 kg Foodlube® Universal 2,Food Safe

RS Stock No.:
3758279
Mfr. Prt No.:
15236
Brand:
Rocol
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
RS stock number 3758279
Product description Rocol Lubricant PTFE 4 kg Foodlube® Universal 2,Food Safe
Manufacturer / Brand Rocol
Manufacturer part number 15236

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Foodlube Universal

A white, mineral hydrocarbon-free bearing grease
Suitable for all types of bearings where incidental contact with food stuffs may occur or in applications where clean, non-toxic lubricants are preferred
Non emulsifying, highly resistant to water washout
Excellent corrosion protection
Good load carrying capabilities reduces wear
Provides long term lubrication and extends bearing life
Suitable for the lubrication of sliding surfaces and all types of plain and anti-friction bearings
USDA Category: H1


Specifications

Attribute Value
Brand Rocol
Trade Name Foodlube® Universal 2
Package Size 4 kg
Lubricant Type PTFE
Application Ball Bearings, Bearings, Brushes, Slides
Food Processing Safe Yes
Package Type Tin
Checking stock...
IDR
6,042,083.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,042,083.56
*price per unit indicative
"Rocol Lubricant PTFE 4 kg Foodlube® Universal 2,Food Safe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda