Tempo 701K-G Tone Generator, 2 Tone, 960Hz Tone Frequency
- RS Stock No.:
- 3705247
- Mfr. Prt No.:
- 701K-G
- Brand:
- Tempo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3705247 |
| Product description | Tempo 701K-G Tone Generator, 2 Tone, 960Hz Tone Frequency |
| Manufacturer / Brand | Tempo |
| Manufacturer part number | 701K-G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Tempo 701k Classic Tone and Probe Kit
Recognised by technicians as the industry standard for wire and cable identification, this cable tester kit comprises a 77HP high power tone generator, and the 200 EP inductive amplifier for all your testing needs.
Designed to be durable and portable, this tester kit comes with a rugged woven polyester carrying case. Both parts are from a series of generators and probes that have been specifically designed to meet performance requirements. Ideal for various trades and technicians where cable installation and maintenance is carried out. The 77HP tone generator is a popular choice, as it can be used on twisted pair wiring such as alarm, audio, electrical and Datacom or single conductors, coaxial cables and just about any other wiring. The inductive amplifier features powerful receiver gains and permits accurate identification in congested bundles and equipment. Also featured is a 2 inch speaker and headset connectors for noisy environments, and a recessed on/off button to prevent accidental operation.
Features and Benefits:
• Fast, accurate wire identification
• Sends tone to identify wires
• Two distinct tone signatures
• Polarity indication
• Continuity test
• Talk battery supply
• Adjustable volume control
• Visual and signal strength indication
• Large speaker and headset connection for noisy environments
• 2-Line Modular Test Lead
• 3-Colour LED identifies AC Ring Voltage
• Rugged Industrial Design
Specifications
| Attribute | Value |
| Brand | Tempo |
| Model Number | 701K-G |
| Tone Frequency | 960 Hz |
| Number Of Tones | 2 |
| Battery Life | 50 h |
| Battery Type | AA |
| Power Source | Battery |
| Weight | 130 g |
| Dimensions | 58 x 51 x 32 mm |
| Height | 32 mm |
| Width | 51 mm |
| Length | 58 mm |
| Minimum Operating Temperature | 0 °C |
| Maximum Operating Temperature | +50 °C |