Signal Construct Green Indicator, 24 → 28V, 8mm Mounting Hole Size

RS Stock No.:
3693504
Mfr. Prt No.:
SKCD08214
Brand:
Signal Construct

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3693504
Product description Signal Construct Green Indicator, 24 → 28V, 8mm Mounting Hole Size
Manufacturer / Brand Signal Construct
Manufacturer part number SKCD08214
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
RS stock number 3693504
Product description Signal Construct Green Indicator, 24 → 28V, 8mm Mounting Hole Size
Manufacturer / Brand Signal Construct
Manufacturer part number SKCD08214

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LED Indicator, 8mm Mounting, 12 & 24 Vdc

SUPPLIED_WITH : fixing nut & spring washer

9mm patterned flat lens
10mm bright aluminium plated bezel with protective lacquer coating
0.110in. (2.8mm) terminals (0.5mm thick)
Solder tags


Specifications

Attribute Value
Brand Signal Construct
Voltage Rating 24 → 28 V
Light Output Colour Green
Mounting Hole Size 8 mm
Lamp Type LED
Bezel Style Flush
Current Rating 10 mA
Length 35 mm
Checking stock...
IDR
123,350.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1123,350.64
*price per unit indicative
"Signal Construct Green Indicator, 24 → 28V, 8mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda