Paulstra Hutchinson Cylindrical M12 Anti Vibration Mount, Female Buffer Foot

RS Stock No.:
3678678
Mfr. Prt No.:
533715
Brand:
Paulstra Hutchinson

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3678678
Product description Paulstra Hutchinson Cylindrical M12 Anti Vibration Mount, Female Buffer Foot
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 533715
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
RS stock number 3678678
Product description Paulstra Hutchinson Cylindrical M12 Anti Vibration Mount, Female Buffer Foot
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 533715

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Paulstradyn Mount

Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm

L3678656-10

Specifications

Attribute Value
Brand Paulstra Hutchinson
Anti Vibration Mount Type Female Buffer Foot
Thread Size M12
Diameter 118 mm
Overall Height 40 mm
Static Load Capacity 500 daN
Compression Deflection 12 mm
Maximum Operating Temperature +70 °C
Foot Shape Cylindrical
Minimum Operating Temperature -20 °C
Type Female Buffer Foot
Series PAULSTRADYN
Checking stock...
IDR
1,324,131.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,324,131.36
*price per unit indicative
"Paulstra Hutchinson Cylindrical M12 Anti Vibration Mount, Female Buffer Foot" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda