Epic Contact H-BS Heavy Duty Power Connector Insert, 6 contacts, 35A, Male

RS Stock No.:
3672917
Mfr. Prt No.:
10170000
Brand:
Epic Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3672917
Product description Epic Contact H-BS Heavy Duty Power Connector Insert, 6 contacts, 35A, Male
Manufacturer / Brand Epic Contact
Manufacturer part number 10170000
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
RS stock number 3672917
Product description Epic Contact H-BS Heavy Duty Power Connector Insert, 6 contacts, 35A, Male
Manufacturer / Brand Epic Contact
Manufacturer part number 10170000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HBS Range

Assembled connectors are type tested to 35A, 440Vac. Features are as listed for 440Vac 16A Group C connectors but with cable acceptance up to 6.0mm2 wires by screw termination.

H-BS Inserts

APPROVALS : UL recognised component; CSA cerfified

H-BS 6 way inserts fit in H-BE 16 hoods and housings
H-BS 12 way inserts fit in H-BE 32 hoods and housings
12 way version needs 6 way (1-6 pin) + 12 way (7-12 pin ) inserts
For hoods and housings see typically stock no. 448-727
Thermoplastic resin body


Specifications

Attribute Value
Brand Epic Contact
Type Connector Insert
Number of Contacts 6
Current Rating 35 A
Series H-BS
Contact Plating Silver
Contact Material Copper Alloy
Gender Male
Pole Format 6P
Voltage Rating 600 V
Mounting Type Cable Mount
Termination Method Screw Down
Number of Rows 2
Body Orientation Straight
Checking stock...
IDR
406,868.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1406,868.31
*price per unit indicative
"Epic Contact H-BS Heavy Duty Power Connector Insert, 6 contacts, 35A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda