Van Damme Screened Microphone Cable, 0.03 mm², 0.19 mm² CSA, 3.5mm od, 100m, Blue

RS Stock No.:
3658781
Mfr. Prt No.:
268-002-060
Brand:
Van Damme

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3658781
Product description Van Damme Screened Microphone Cable, 0.03 mm², 0.19 mm² CSA, 3.5mm od, 100m, Blue
Manufacturer / Brand Van Damme
Manufacturer part number 268-002-060
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
RS stock number 3658781
Product description Van Damme Screened Microphone Cable, 0.03 mm², 0.19 mm² CSA, 3.5mm od, 100m, Blue
Manufacturer / Brand Van Damme
Manufacturer part number 268-002-060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Pro Grade Classic XKE Single Pair Install Cable

Foil Screened 1 pair installation balanced audio cable specifically designed for fixed wiring applications such as rack wiring, patch panels and studio installations
Flexible PVC/neoprene composite jacket is bonded to the foil screen so that both can be removed in one stripping action for easy termination
Excellent electrical performance within a reduced overall diameter jacket
Exceptionally easy to prepare and terminate
Ideal for the wiring and cable forming of high density patch panels
Available in various colours for identification of different circuits
Oxygen free copper conductors for excellent signal integrity


Specifications

Attribute Value
Brand Van Damme
Audio Cable Type Microphone Cable
Number of Pairs 1
Shield Type F/UTP
Length 100 m
Screened/Unscreened Screened
Outer Diameter 3.5 mm
Insulation Material XLPE
Outer Sheath Material PVC-Neoprene Composite
Cross Sectional Area 0.03 mm², 0.19 mm²
Sheath Colour Blue
Cable Shape Twisted Pair
Number of Strands 1, 6
Size of Strands 0.2 mm
American Wire Gauge 24 AWG
Core Strands 1 x 0.2 mm, 6 x 0.20 mm
Conductor Material Bare Copper
Capacitance Core To Core 50 pF/m
Screen Type Aluminium/PET Foil
Sheath Material PVC/Neoprene
Checking stock...
IDR
1,549,435.08
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,549,435.0815,494.35
*price per unit indicative
"Van Damme Screened Microphone Cable, 0.03 mm², 0.19 mm² CSA, 3.5mm od, 100m, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda