Spirax Sarco, 3/4 in BSP Iron Y Strainer
- RS Stock No.:
- 3656741
- Mfr. Prt No.:
- 1630100
- Brand:
- Spirax Sarco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3656741 |
| Product description | Spirax Sarco, 3/4 in BSP Iron Y Strainer |
| Manufacturer / Brand | Spirax Sarco |
| Manufacturer part number | 1630100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Y- type Strainer for Steam Services
Threaded (BSP) connections
Efficient removal of pipeline debris, protecting other pipeline equipment
Ability to clean the screen
Plant and control valve life increased
316L Stainless Steel strainer screen
Specifications
| Attribute | Value |
| Brand | Spirax Sarco |
| Strainer or Filter | Strainer |
| Suitable Media | Steam |
| Connection | 3/4 in BSP |
| Body Material | Iron |
| Connection Size | 3/4 in |
| Maximum Working Pressure | 25 bar |
| Thread Standard or Connection Type | BSP |
| Working Pressure Range | Maximum of 25 bar |