Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 300bar Max Pressure Reading, Relay

RS Stock No.:
3613429
Mfr. Prt No.:
XMLA300D2S12
Brand:
Telemecanique Sensors
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
RS stock number 3613429
Product description Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 300bar Max Pressure Reading, Relay
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XMLA300D2S12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Note

Pressure quoted is 'per cycle' and (occasional)

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT


Specifications

Attribute Value
Brand Telemecanique Sensors
Pressure Reading Type Differential
Minimum Pressure Reading 20 bar
Maximum Pressure Reading 300 bar
Accuracy 2 %
Output Type Relay
Media Measured Hydraulic Fluid
Process Connection G1/4
Electrical Connection M20 Cable Gland
Maximum Current 3 A ac, 100 mA dc
Supply Voltage 120 → 240 V ac, 250 V dc
Housing Material Zinc Alloy
IP Rating IP66
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -25 °C
Checking stock...
IDR
5,701,925.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,701,925.29
*price per unit indicative
"Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 300bar Max Pressure Reading, Relay" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products