Schneider Electric TeSys K LP1K 3 Pole Contactor – 6 A, 24 V dc Coil, 3NO, 3 kW
- RS Stock No.:
- 3635615
- Mfr. Prt No.:
- LP1K06103BD
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3635615 |
| Product description | Schneider Electric TeSys K LP1K 3 Pole Contactor - 6 A, 24 V dc Coil, 3NO, 3 kW |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LP1K06103BD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
3 Pole Contactors with Spring Terminals
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).
Spring terminals with safety stop to prevent damage to the terminals if excessive force is used during wiring
Consistent connection tightness
1 x N/O auxiliary contact
Resistance to vibration & temperature cycling
Conformance standard IEC947-4 EN60947-4-1
DIN rail or screw fixing
Ideal for use with GV2-M motor circuit breakers
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Coil Voltage | 24 V dc |
| Number of Poles | 3 |
| Contact Current Rating | 6 A |
| Power Rating | 3 kW |
| Range | TeSys K |
| Series | LP1K |
| Normal State Configuration | 3NO |
| Contact Voltage Rating | 690 V ac |
| Number Of Auxiliary Contacts | 1 |
| Terminal Type | Cage Clamp |
| Minimum Operating Temperature | -25 °C |
| Depth | 57 mm |
| Length | 58 mm |
| Width | 45 mm |
| Maximum Operating Temperature | +50 °C |