Greenlee Draw Stud With 19 X 140mm Draw Stud, Hydraulic Operation

RS Stock No.:
3630626
Mfr. Prt No.:
50294520
Brand:
Greenlee
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
RS stock number 3630626
Product description Greenlee Draw Stud With 19 X 140mm Draw Stud, Hydraulic Operation
Manufacturer / Brand Greenlee
Manufacturer part number 50294520

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Heavy Duty Hole Punch

Note

Use with hydraulic drivers only.

Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater


Specifications

Attribute Value
Brand Greenlee
Set Contents 19 X 140mm Draw Stud
Application For Slug Buster punches 28.3mm and over
Operation Hydraulic
Checking stock...
IDR
1,252,806.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,252,806.16
*price per unit indicative
"Greenlee Draw Stud With 19 X 140mm Draw Stud, Hydraulic Operation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda