Banner Retroreflective Photoelectric Sensor Block Sensor, 1 m Detection Range
- RS Stock No.:
- 3623909
- Mfr. Prt No.:
- SME312LPC
- Brand:
- Banner

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3623909 |
| Product description | Banner Retroreflective Photoelectric Sensor Block Sensor, 1 m Detection Range |
| Manufacturer / Brand | Banner |
| Manufacturer part number | SME312LPC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
CAUTION : Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
SUPPLIED_WITH : Mounting bracket, Retro-reflective models are also
Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse
Specifications
| Attribute | Value |
| Brand | Banner |
| Sensor Style | Block |
| Detection Type | Retroreflective |
| Detection Range | 1 m |
| Output Type | PNP |
| Electrical Connection | Cable |
| Maximum DC Voltage | 30 V |
| Light Source | LED |
| IP Rating | IP67 |
| Maximum Current | 150 mA |
| Response Time | <500 μs |
| Housing Material | Reinforced Thermoplastic PET |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +70 °C |