Raaco Plastic Equipment case, 170 x 370 x 275mm

RS Stock No.:
3582296
Mfr. Prt No.:
136761
Brand:
Raaco
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
RS stock number 3582296
Product description Raaco Plastic Equipment case, 170 x 370 x 275mm
Manufacturer / Brand Raaco
Manufacturer part number 136761

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Euro-Size Trunk

Stackable Euro size polypropylene storage trunks
Lockable and sealable
Splash/dust proof and impact proof
Integrated handle/locks
High volume handling


Specifications

Attribute Value
Brand Raaco
Material PP
Internal Height 155 mm
Internal Width 335 mm
Internal Depth 190 mm
External Height 170 mm
External Width 370 mm
External Depth 275 mm
External Dimensions 170 x 370 x 275 mm
Wheels No
Colour Blue
Weight 1.1 kg
Material Type Plastic
Lockable Yes
Checking stock...
IDR
385,995.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1385,995.20
*price per unit indicative
"Raaco Plastic Equipment case, 170 x 370 x 275mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda