Parker 50μm Water Filter Cartridge

RS Stock No.:
3550306
Mfr. Prt No.:
M11R10A-RS
Brand:
Parker
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
RS stock number 3550306
Product description Parker 50μm Water Filter Cartridge
Manufacturer / Brand Parker
Manufacturer part number M11R10A-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FULFLO Polypropylene 10in. Wound Depth Filter Cartridges

1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency


Specifications

Attribute Value
Brand Parker
Filtration Level 50 µm
Maximum Flow Rate 18.9 L/min
Maximum Differential Pressure 4.1 bar
Series Wound Depth
Internal Diameter 1 in
Length 10 in
Checking stock...
IDR
246,911.06
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1246,911.06123,455.53
*price per unit indicative
"Parker 50μm Water Filter Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda