Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 300 x 200 x 1.6mm

RS Stock No.:
3549211
Mfr. Prt No.:
ICB-100GH
Brand:
Sunhayato
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
RS stock number 3549211
Product description Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 300 x 200 x 1.6mm
Manufacturer / Brand Sunhayato
Manufacturer part number ICB-100GH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Large Universal Board


Specifications

Attribute Value
Brand Sunhayato
Number of Sides Double Sided
Hole Pitch 2.54 x 2.54 mm
Dimensions 300 x 200 x 1.6 mm
Length 300 mm
Width 200 mm
Thickness 1.6 mm
Base Material Epoxy Glass Fabric Laminate
Hole Diameter 0.9 mm
FR Material Grade FR4
Checking stock...
IDR
2,626,235.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,626,235.82
*price per unit indicative
"Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 300 x 200 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda