Sunhayato Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm
- RS Stock No.:
- 3549126
- Mfr. Prt No.:
- ICB-88G
- Brand:
- Sunhayato
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
| RS stock number | 3549126 |
| Product description | Sunhayato Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm |
| Manufacturer / Brand | Sunhayato |
| Manufacturer part number | ICB-88G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Compact Universal Board
Specifications
| Attribute | Value |
| Brand | Sunhayato |
| Number of Sides | Single Sided |
| Hole Pitch | 2.54 x 2.54 mm |
| Dimensions | 72 x 47 x 1.2 mm |
| Length | 72 mm |
| Width | 47 mm |
| Thickness | 1.2 mm |
| Base Material | Epoxy Glass Fabric Laminate |
| Hole Diameter | 1 mm |
| FR Material Grade | FR4 |