BNL Pulley, Acetal

RS Stock No.:
3520664
Mfr. Prt No.:
AF4P32/2N/D
Brand:
BNL
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
RS stock number 3520664
Product description BNL Pulley, Acetal
Manufacturer / Brand BNL
Manufacturer part number AF4P32/2N/D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Light Duty Pulley

Single & Double Row Bearing

Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.

Contains Stainless Steel ball SS420
Single row caged
Radius profile


Specifications

Attribute Value
Brand BNL
Number of Grooves 1
Overall Diameter 32 mm
Bore 6.3 mm
Material Acetal
Checking stock...
IDR
21,187.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,187.78
*price per unit indicative
"BNL Pulley, Acetal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda