Meder DPDT Reed Relay, 5V dc Coil, 150 Ω, PCB Mount

RS Stock No.:
3491768
Mfr. Prt No.:
DIL05-2C90-63L
Brand:
Meder
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
RS stock number 3491768
Product description Meder DPDT Reed Relay, 5V dc Coil, 150 Ω, PCB Mount
Manufacturer / Brand Meder
Manufacturer part number DIL05-2C90-63L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DPCO DIL Relay

Compatible with DIL socket
Sealed with PU resin
Contact Material Rh
Operating temperature -20 to +70°C

L349177-01

Specifications

Attribute Value
Brand Meder
Contact Configuration DPDT
Coil Voltage 5 V dc
Mounting Type PCB Mount
Maximum Switching Voltage AC 175 V ac
Maximum Switching Voltage DC 175 V dc
Coil Resistance 150 Ω
Length 20.1 mm
Height 10.2 mm
Depth 10.2 mm
Dimensions 20.1 x 10.2 x 10.2 mm
Operating Temperature Range -20 → +70 °C
Terminal Type Through Hole
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
358,618.91
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1358,618.91
*price per unit indicative
"Meder DPDT Reed Relay, 5V dc Coil, 150 Ω, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda