Camloc Stainless Steel Gas Strut, with Ball & Socket Joint 100mm Stroke Length

RS Stock No.:
3469553
Mfr. Prt No.:
SXY1A8A800001
Brand:
Camloc Gas Springs
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
RS stock number 3469553
Product description Camloc Stainless Steel Gas Strut, with Ball & Socket Joint 100mm Stroke Length
Manufacturer / Brand Camloc Gas Springs
Manufacturer part number SXY1A8A800001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Camloc Stainless Steel Swift & Sure Gas Springs

These gas springs are produced in 316L stainless steel to offer extremely high corrosion resistance in more extreme environments, such as marine, industrial and coastal. The rod surface is specially prepared for additional hardness and these stainless steel Swift & Sure gas springs have been subjected to over 1,000 hours of salt spray testing.

Features:

High corrosion resistance ideal for external applications
Rod and tube manufactured in 316L stainless steel
Special surface finish for additional hardness and corrosion resistance


Specifications

Attribute Value
Brand Camloc Gas Springs
Cylinder Material Stainless Steel
End Connector Material Stainless Steel
End Connector Ball & Socket Joint
Stroke Length 100 mm
Rod Diameter 23 mm
Piston Diameter 10 mm
Maximum Force 1200 N
Minimum Force 150 N
Checking stock...
IDR
3,811,073.26
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
13,811,073.26
*price per unit indicative
"Camloc Stainless Steel Gas Strut, with Ball & Socket Joint 100mm Stroke Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda