Hirschmann Test & Measurement Red Male Banana Plug – Screw Termination, 1000V, 16A

RS Stock No.:
3468639
Mfr. Prt No.:
934099101
Brand:
Hirschmann Test & Measurement
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
RS stock number 3468639
Product description Hirschmann Test & Measurement Red Male Banana Plug - Screw Termination, 1000V, 16A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934099101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Red
Gender Male
Termination Method Screw
Voltage Rating 1000 V
Current Rating 16 A
Contact Plating Nickel
Contact Material Brass
Type Banana Plug
Connector Size 4 mm
Checking stock...
IDR
136,986.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1136,986.34
*price per unit indicative
"Hirschmann Test & Measurement Red Male Banana Plug - Screw Termination, 1000V, 16A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda