Hirschmann Test & Measurement Red Female Banana Socket – Screw Termination, 1000V ac/dc, 24A

RS Stock No.:
3468550
Mfr. Prt No.:
934096101
Brand:
Hirschmann Test & Measurement
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
RS stock number 3468550
Product description Hirschmann Test & Measurement Red Female Banana Socket - Screw Termination, 1000V ac/dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934096101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Red
Gender Female
Termination Method Screw
Voltage Rating 1000 V ac/dc
Current Rating 24 A
Contact Plating Nickel
Contact Material Brass
Type Banana Socket
Connector Size 4 mm
Checking stock...
IDR
76,255.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
176,255.03
*price per unit indicative
"Hirschmann Test & Measurement Red Female Banana Socket - Screw Termination, 1000V ac/dc, 24A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda