JG Speedfit Straight Adapter PVC Pipe Fitting, 22mm
- RS Stock No.:
- 3406603
- Mfr. Prt No.:
- PM012216E
- Brand:
- JG Speedfit
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3406603 |
| Product description | JG Speedfit Straight Adapter PVC Pipe Fitting, 22mm |
| Manufacturer / Brand | JG Speedfit |
| Manufacturer part number | PM012216E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Straight Adaptor
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Specifications
| Attribute | Value |
| Brand | JG Speedfit |
| Fitting Direction | Straight |
| Fitting Type | Adapter |
| Compatible Pipe Size 1 | 22 mm |
| Compatible Pipe Size 2 | 3/4 in |
| Pipe Material | CPVC |
| Thread Size | 19 mm |
| Thread Standard | BSP |
| Threaded Connection | 3/4 in BSP |