ABUS XR0084 30 All Weather Brass Safety Padlock 32mm
- RS Stock No.:
- 3405565
- Mfr. Prt No.:
- XR0084 30
- Brand:
- ABUS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3405565 |
| Product description | ABUS XR0084 30 All Weather Brass Safety Padlock 32mm |
| Manufacturer / Brand | ABUS |
| Manufacturer part number | XR0084 30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Vinyl-covered
Brass shackle
Black vinyl sheath
Anti-pick 'mushroom' pins
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Rust-free, antistatic
Specifications
| Attribute | Value |
| Brand | ABUS |
| Lock Type | Key |
| Shackle Diameter | 5 mm |
| Shackle Length | 10 mm |
| Keyed Alike | No |
| Weather Proof | Yes |
| Indoor/Outdoor | Indoor, Outdoor |
| Material | Brass |
| Colour | Black |
| Body Width | 32 mm |
| Quantity Per Package | 1 |