Norton Grinding Disc Aluminium Oxide Grinding Disc, 100mm x 6.5mm Thick, P24 Grit, BDX, 5 in pack
- RS Stock No.:
- 3421955
- Mfr. Prt No.:
- 66252831400
- Brand:
- Norton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3421955 |
| Product description | Norton Grinding Disc Aluminium Oxide Grinding Disc, 100mm x 6.5mm Thick, P24 Grit, BDX, 5 in pack |
| Manufacturer / Brand | Norton |
| Manufacturer part number | 66252831400 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
BDX Cutting and Grinding Discs for Ferrous Metal
WARNING : Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Specifications
| Attribute | Value |
| Brand | Norton |
| Disc Type | Grinding Disc |
| Disc Diameter | 100 mm |
| Thickness | 6.5 mm |
| Abrasive Material | Aluminium Oxide |
| Grit Size | P24 |
| Number in Pack | 5 |
| Maximum Safe Speed | 15000 rpm |
| Series | Grinding Disc |
| Model | BDX |