Southco E3-19-15 Steel Pressure Catch

RS Stock No.:
3402235
Mfr. Prt No.:
E3-19-15
Brand:
Southco
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
RS stock number 3402235
Product description Southco E3-19-15 Steel Pressure Catch
Manufacturer / Brand Southco
Manufacturer part number E3-19-15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vice Action, Key Turn

Applies consistent pressure to gasketing, one half turn is all that is required to latch the door and pull it up tight.

Applies up to 6.4 mm of pull-up to compress RFI or EMI gasketing material

L254025-01

Specifications

Attribute Value
Brand Southco
Material Steel
Dimensions 47.5 x 29 x 64 mm
Length 47.5 mm
Width 29.0 mm
Checking stock...
IDR
416,937.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1416,937.75
*price per unit indicative
"Southco E3-19-15 Steel Pressure Catch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda