White 20 A Key Operated Light Switch MK White, 2 Way Clip In Semi Gloss, 1 Gang MK Grid, 250 V ac 86mm Not Illuminated
- RS Stock No.:
- 3413976
- Mfr. Prt No.:
- K4898 WHI
- Brand:
- MK Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3413976 |
| Product description | White 20 A Key Operated Light Switch MK White, 2 Way Clip In Semi Gloss, 1 Gang MK Grid, 250 V ac 86mm Not Illuminated |
| Manufacturer / Brand | MK Electric |
| Manufacturer part number | K4898 WHI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
MK Grid Plus
A modular switching and monitoring system.
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame
Specifications
| Attribute | Value |
| Brand | MK Electric |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Current Rating | 20 A |
| IP Rating | IP2X |
| Colour | White |
| Material | Urea Formaldehyde |
| Series | Grid Plus |
| Voltage Rating | 250 V ac |
| Finish | Semi Gloss |
| Height | 86 mm |
| Depth | 22 mm |
| Width | 86 mm |
| Colour Shade | MK White |
| Minimum Box Depth | 38 mm |
| Termination Type | Captive Screw |
| Length | 86 mm |