Steinbach & Vollman Brass Ball Catch

RS Stock No.:
3410371
Mfr. Prt No.:
3.77.0413.0
Brand:
Steinbach & Vollman

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3410371
Product description Steinbach & Vollman Brass Ball Catch
Manufacturer / Brand Steinbach & Vollman
Manufacturer part number 3.77.0413.0
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
RS stock number 3410371
Product description Steinbach & Vollman Brass Ball Catch
Manufacturer / Brand Steinbach & Vollman
Manufacturer part number 3.77.0413.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Steinbach & Vollman
Catch Type Double Ball
Material Brass
Dimensions 70 x 12.5 mm
Catch Fixing Hole Distance 57.0 mm
Strike Fixing Hole Distance 30.0 mm
Length 70.0 mm
Width 12.5 mm
Fixing Hole Size 4.0 mm
Checking stock...
IDR
293,901.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1293,901.78
*price per unit indicative
"Steinbach & Vollman Brass Ball Catch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda