Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, G1/2, Class B +400°C Max

RS Stock No.:
3376827
Mfr. Prt No.:
902030/10-402-1003-1-6-50-104/000
Brand:
Jumo
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
RS stock number 3376827
Product description Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, G1/2, Class B +400°C Max
Manufacturer / Brand Jumo
Manufacturer part number 902030/10-402-1003-1-6-50-104/000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pt100 resistance thermometer with connection head


Specifications

Attribute Value
Brand Jumo
Thermocouple Type PT 100
Sensor Type PT100
Probe Diameter 6 mm
Probe Length 50 mm
Probe Material Stainless Steel
Maximum Temperature Sensed +400 °C
Minimum Temperature Sensed -50 °C
Termination Type Connection Head
Response Time 14 s
Process Connection G1/2
Cable Entry Size M20
Number Of Wires 2
Accuracy Class B
Checking stock...
IDR
2,674,485.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,674,485.22
*price per unit indicative
"Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, G1/2, Class B +400°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda