Schneider Electric Start-Stop Control Station Switch – NO, Polycarbonate, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 3308486
- Mfr. Prt No.:
- XALD134
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3308486 |
| Product description | Schneider Electric Start-Stop Control Station Switch - NO, Polycarbonate, IP66, IP67, IP69, IP69K |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XALD134 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Enclosed Push Botton - Harmony 5 Rotary Selector Switch
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. Most them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Comprised of a polycarbonate material
• Marking on legend holder
• Features ingress protection of IP65
• The body dimensions of the rotary selector are 68mm x 68mm x 53mm
• 22mm diameter double insulated bezel pushbutton
• 1 selector switch, 2 positions stay put
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Series | Harmony XALD |
| Enclosure Colour | Dark Grey/Light Grey |
| Contact Configuration | NO |
| Enclosure Material | Polycarbonate |
| Cutout Diameter | 22 mm |
| Push Button Actuation | Start-Stop |
| Length | 68 mm |
| Width | 68 mm |
| Depth | 53 mm |
| Terminal Type | Screw |