Pinet PP Flex Hinge, Clamp, Nail, Rivet, Screw Fixing 38.1mm x 25.4mm x 2mm

RS Stock No.:
3308335
Mfr. Prt No.:
54-A-3008
Brand:
Pinet
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
RS stock number 3308335
Product description Pinet PP Flex Hinge, Clamp, Nail, Rivet, Screw Fixing 38.1mm x 25.4mm x 2mm
Manufacturer / Brand Pinet
Manufacturer part number 54-A-3008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Plastic Flex Hinges

Note

For light load applications only - user to determine suitability before use.

Perfect for metal, wood or plastic surfaces and may be used with screws, nails, staples or rivets
Tested to over 69 million cycles and actually become stronger the more you flex them


Specifications

Attribute Value
Brand Pinet
Material PP
Hinge Type Flex
Closing Type Free Swinging
Length 38.1 mm
Width 25.4 mm
Thickness 2 mm
Fixing Method Clamp, Nail, Rivet, Screw
Checking stock...
IDR
272,818.89
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1272,818.8968,204.72
*price per unit indicative
"Pinet PP Flex Hinge, Clamp, Nail, Rivet, Screw Fixing 38.1mm x 25.4mm x 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda