Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel

RS Stock No.:
3221941
Mfr. Prt No.:
2477PJP075P30CHC10X90
Brand:
Tente
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
RS stock number 3221941
Product description Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 2477PJP075P30CHC10X90

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Institutional Castor Series 2870

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130

Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre


Specifications

Attribute Value
Brand Tente
Wheel Diameter 75 mm
Load Capacity 75 kg
Overall Height 100 mm
Wheel Width 25 mm
Mounting Type Single Bolt
Rotation Swivel
Application Institutional, Medical
Tyre Material Rubber
Includes Brake Yes
Weight Class Light Duty
Features Non-Marking
Hub Material PP
Checking stock...
IDR
244,603.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1244,603.48
*price per unit indicative
"Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda