Hirose 20-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 3221058
- Mfr. Prt No.:
- HIF3BA-20D-2.54R
- Brand:
- Hirose

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3221058 |
| Product description | Hirose 20-Way IDC Connector Socket for Cable Mount, 2-Row |
| Manufacturer / Brand | Hirose |
| Manufacturer part number | HIF3BA-20D-2.54R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Hirose 2.54mm Ribbon Cable Connectors
Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors with Mis-Insertion Guides
HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 6 and 10 pole versions), have a mis-insertion mechanism comprising of polarizing guides and polarizing keyways along with a strain relief and accept UL2651 AWG 28 flat cable.
For polarization guide and keyway combinations please refer to manufacturers datasheet
Specifications
| Attribute | Value |
| Brand | Hirose |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Gender | Female |
| Pitch | 2.54 mm |
| Mounting Type | Cable Mount |
| Body Orientation | Right Angle |
| Termination Method | IDC |
| Current Rating | 1 A |
| Contact Plating | Gold |
| Series | HIF3B |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +85 °C |
| Voltage Rating | 200 V ac |
| Housing Material | PBT |
| Contact Material | Beryllium Copper |