Hirose 1600 60 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch
- RS Stock No.:
- 3220730
- Mfr. Prt No.:
- P-1660BA(09)
- Brand:
- Hirose
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
| RS stock number | 3220730 |
| Product description | Hirose 1600 60 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch |
| Manufacturer / Brand | Hirose |
| Manufacturer part number | P-1660BA(09) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
1600 Series Hirose Rectangular Connectors
Male Connector
Specifications
| Attribute | Value |
| Brand | Hirose |
| Number of Contacts | 60 |
| Gender | Male |
| Body Orientation | Straight |
| Mounting Type | Cable Mount |
| Pitch | 2.5 mm |
| Termination Method | Solder |
| Current Rating | 3 A |
| Housing Material | DAP |
| Voltage Rating | 300 V ac |
| Length | 67 mm |
| Width | 67 mm |
| Depth | 13 mm |
| Dimensions | 67 x 13 x 16 mm |
| Series | 1600 |
| Maximum Operating Temperature | +70 °C |
| Contact Plating | Silver |
| Contact Material | Brass |
| Minimum Operating Temperature | -30 °C |