RS PRO Swiss Mains Connector, 10A, Cable Mount, 250 V

RS Stock No.:
3143649
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3143649
Product description RS PRO Swiss Mains Connector, 10A, Cable Mount, 250 V
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
RS stock number 3143649
Product description RS PRO Swiss Mains Connector, 10A, Cable Mount, 250 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

RS Pro Black Swiss Mains Plug

This Type J Swiss mains plug is made of a two piece thermoplastic body for solid and reliable use in a wide range of applications. The black two piece body houses a standard 2P+E pole format with screw down terminals for quick, easy and reliable wiring over time. Rated at 250V with a 10A current rating, this Swiss Type J plug also ha nickel plated brass contacts for reliable termination.


Specifications

Attribute Value
Brand RS PRO
Plug/Socket Plug
Country Switzerland
Current Rating 10 A
Mounting Type Cable Mount
Connector Type Type J
Number of USB Sockets 0
Mains Plug Type Type J - Swiss
Voltage Rating 250 V
Pole Format 2P+E
Colour Black
Gender Male
Body Material Thermoplastic
Termination Method Screw
Checking stock...
IDR
161,845.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1161,845.27
*price per unit indicative
"RS PRO Swiss Mains Connector, 10A, Cable Mount, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda