Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 4.8mm Bore Size , 15m Long , No, No

RS Stock No.:
3139583
Mfr. Prt No.:
AAG00012
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 3139583
Product description Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 4.8mm Bore Size , 15m Long , No, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number AAG00012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Tygon® Fuel & Lubricant Tubing F-4040-A

Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Tygon® F-4040-A
Bore Size 4.8 mm
Length 15 m
Food Grade No
Internal Diameter 4.8 mm
External Diameter 8 mm
Colour Transparent Yellow
Peristaltic Pump Compatible No
Maximum Operating Temperature +74 °C
Minimum Operating Temperature -37 °C
Checking stock...
IDR
1,975,078.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,975,078.70
*price per unit indicative
"Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 4.8mm Bore Size , 15m Long , No, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda