Binder Cable Mount Connector, 3 Contacts, M8 Connector, Plug

RS Stock No.:
3116029
Mfr. Prt No.:
99 3385 0 003
Brand:
Binder
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
RS stock number 3116029
Product description Binder Cable Mount Connector, 3 Contacts, M8 Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 99 3385 0 003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plugs and Sockets M8 x 1, 768 Series


Specifications

Attribute Value
Brand Binder
Number of Contacts 3
Mounting Type Cable Mount
Connector Size M8
Plug/Socket Plug
Termination Method Solder
IP Rating IP67
Contact Gender Male
Current Rating 4.0 A
Shell Size 12
Voltage Rating 60 V
Mating Type Screw On
Body Orientation Right Angle
Series 768
Housing Material Polymer
Contact Plating Gold
Contact Material Brass
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Checking stock...
IDR
173,173.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1173,173.39
*price per unit indicative
"Binder Cable Mount Connector, 3 Contacts, M8 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda