Binder Cable Mount Connector, 3 Contacts, M8 Connector, Socket

RS Stock No.:
3115981
Mfr. Prt No.:
99 3402 00 03
Brand:
Binder
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
RS stock number 3115981
Product description Binder Cable Mount Connector, 3 Contacts, M8 Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99 3402 00 03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plugs and Sockets M8 x 1, 768 Series


Specifications

Attribute Value
Brand Binder
Number of Contacts 3
Mounting Type Cable Mount
Connector Size M8
Plug/Socket Socket
Termination Method Solder
IP Rating IP67
Contact Gender Female
Current Rating 4.0 A
Shell Size 12
Voltage Rating 60 V
Mating Type Screw On
Body Orientation Right Angle
Series 768
Housing Material Polymer
Contact Plating Gold
Contact Material Bronze
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Checking stock...
IDR
219,639.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1219,639.66
*price per unit indicative
"Binder Cable Mount Connector, 3 Contacts, M8 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda