Klaxon Flashguard QBS Amber LED Beacon, 230 V ac, Flashing, Surface Mount

RS Stock No.:
3115947
Mfr. Prt No.:
45-712821
Brand:
Klaxon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3115947
Product description Klaxon Flashguard QBS Amber LED Beacon, 230 V ac, Flashing, Surface Mount
Manufacturer / Brand Klaxon
Manufacturer part number 45-712821
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
RS stock number 3115947
Product description Klaxon Flashguard QBS Amber LED Beacon, 230 V ac, Flashing, Surface Mount
Manufacturer / Brand Klaxon
Manufacturer part number 45-712821

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Klaxon
Supply Voltage 230 V ac
Light Effect Flashing
Lens Colour Amber
Mounting Style Surface Mount
Bulb Type LED
Current Type AC
Base Diameter 85 mm
Housing Colour White
Lamp Included Yes
Series Flashguard QBS
Height 81 mm
Minimum Temperature -20 °C
Maximum Temperature +70 °C
Checking stock...
IDR
621,473.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1621,473.25
*price per unit indicative
"Klaxon Flashguard QBS Amber LED Beacon, 230 V ac, Flashing, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda