Igus Pillow Block Bearing – KSTM-16, 16mm ID

RS Stock No.:
3112673
Mfr. Prt No.:
KSTM-16
Brand:
Igus
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
RS stock number 3112673
Product description Igus Pillow Block Bearing - KSTM-16, 16mm ID
Manufacturer / Brand Igus
Manufacturer part number KSTM-16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

IGUS® Maintenance Free Pedestal Bearings

Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.

Note

IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C

High sliding speeds of up to 1.5m/s for rotary movements and 8m/s for linear movements can be supported

L311263-01

Specifications

Attribute Value
Brand Igus
Inside Diameter 16 mm
Material Iglide L280, Igumid G
Bearing Unit Type Pillow Block
Centre Height 18 mm
Mount Hole Size 6.6 x 12 mm
Length 86 mm
Depth 21 mm
Overall Height 36 mm
Mount Hole Centre-to-Centre 60 mm
Checking stock...
IDR
199,186.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1199,186.11
*price per unit indicative
"Igus Pillow Block Bearing - KSTM-16, 16mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda