Digitron 2000T K Input Wired Digital Thermometer, for HVAC, Industrial Use

RS Stock No.:
3111636
Mfr. Prt No.:
2000T
Brand:
Digitron
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
RS stock number 3111636
Product description Digitron 2000T K Input Wired Digital Thermometer, for HVAC, Industrial Use
Manufacturer / Brand Digitron
Manufacturer part number 2000T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Digitron
Absolute Maximum Temperature Measurement +1350 °C
Thermometer Type Wired
Probe Type K
Application HVAC, Industrial
Best Accuracy ±0.5 %
Number of Temperature Inputs 1
Resolution 0.1 °C
Length 155 mm
Width 67 mm
Height 40 mm
Model Number p 2000T
Weight 180 g
Battery Type AA
Temperature Scale Centigrade
Checking stock...
IDR
3,806,038.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,806,038.54
*price per unit indicative
"Digitron 2000T K Input Wired Digital Thermometer, for HVAC, Industrial Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products