Mecalectro Linear Solenoid, 24 V dc, 2.5N, 35.3 x 31.8 x 25.4

RS Stock No.:
3073477
Mfr. Prt No.:
8.M13 02 52 24 VCC 100%
Brand:
Mecalectro
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
RS stock number 3073477
Product description Mecalectro Linear Solenoid, 24 V dc, 2.5N, 35.3 x 31.8 x 25.4
Manufacturer / Brand Mecalectro
Manufacturer part number 8.M13 02 52 24 VCC 100%

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

8M13 series single-acting linear electromagnets, standard use

LF307346-10

Specifications

Attribute Value
Brand Mecalectro
Action Pull
Supply Voltage 24 V dc
Maximum Stroke 9 mm
Holding Force 2.5 N
Dimensions 35.3 x 31.8 x 25.4
Checking stock...
IDR
1,072,290.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,072,290.47
*price per unit indicative
"Mecalectro Linear Solenoid, 24 V dc, 2.5N, 35.3 x 31.8 x 25.4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda