Burkert Solenoid Valve 134071, 2 port(s) , NC, 24 V dc, 1/8in

RS Stock No.:
3070254
Mfr. Prt No.:
134071
Brand:
Burkert

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3070254
Product description Burkert Solenoid Valve 134071, 2 port(s) , NC, 24 V dc, 1/8in
Manufacturer / Brand Burkert
Manufacturer part number 134071
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
RS stock number 3070254
Product description Burkert Solenoid Valve 134071, 2 port(s) , NC, 24 V dc, 1/8in
Manufacturer / Brand Burkert
Manufacturer part number 134071

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

L439060-04L313194-01LI313194-01L439240-02

Specifications

Attribute Value
Brand Burkert
Supply Voltage 24 V dc
Number of Ports 2
Operation Direct
Connection 1/8 in G Female
Connection Size 1/8 in
Default Valve Position NC
Suitable Applications Liquid, Neutral Gas, Technical Vacuum
Type 2/2
Orifice Diameter 1.6 mm
Body Material Brass
Maximum Working Pressure 6 bar
Operating Temperature Range Maximum of +55 °C
Maximum Operating Temperature +55 °C
Connection Gender Female
Maximum Opening Time 10 ms
Series 6011
Maximum Closing Time 15 ms
Thread Standard or Connection Type G
Flow Factor Kv 0.06 m³/h
Checking stock...
IDR
1,256,057.75
IDR
875,726.61
Out of stock
Price EachYou save IDR 380,331.14 (30.3%)
Unit(s)Per Unit(IDR)
1875,726.61
*price per unit indicative
"Burkert Solenoid Valve 134071, 2 port(s) , NC, 24 V dc, 1/8in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda