Burkert Solenoid Valve 221599, 2 port(s) , NC, 24 V ac, 3/8in
- RS Stock No.:
- 3069787
- Mfr. Prt No.:
- 221599
- Brand:
- Burkert

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3069787 |
| Product description | Burkert Solenoid Valve 221599, 2 port(s) , NC, 24 V ac, 3/8in |
| Manufacturer / Brand | Burkert |
| Manufacturer part number | 221599 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3069787 |
| Product description | Burkert Solenoid Valve 221599, 2 port(s) , NC, 24 V ac, 3/8in |
| Manufacturer / Brand | Burkert |
| Manufacturer part number | 221599 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Solenoid Valve main functions
6213 series direct control 2 // 2 water solenoid valves
Specifications
| Attribute | Value |
| Brand | Burkert |
| Supply Voltage | 24 V ac |
| Number of Ports | 2 |
| Operation | Pilot |
| Connection | 3/8 in G Female |
| Connection Size | 3/8 in |
| Default Valve Position | NC |
| Suitable Applications | Hydraulic Oil, Neutral Liquid, Oil without Additives, Water |
| Type | 2/2 |
| Orifice Diameter | 10 mm |
| Body Material | Brass |
| Maximum Working Pressure | 10 bar |
| Operating Temperature Range | Maximum of +55 °C |
| Maximum Operating Temperature | +55 °C |
| Connection Gender | Female |
| Maximum Opening Time | 4 s |
| Series | 6213 |
| Maximum Closing Time | 4 s |
| Thread Standard or Connection Type | G |
| Flow Factor Kv | 1.9 m³/h |