Jaeger 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-5015

RS Stock No.:
3079649
Mfr. Prt No.:
0430 850 06
Brand:
Jaeger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3079649
Product description Jaeger 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-5015
Manufacturer / Brand Jaeger
Manufacturer part number 0430 850 06
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
RS stock number 3079649
Product description Jaeger 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-5015
Manufacturer / Brand Jaeger
Manufacturer part number 0430 850 06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Jaeger Standard & Rapid Range

Standard Cable Plug & Socket

Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.

Note

Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.

LF285495-10

Specifications

Attribute Value
Brand Jaeger
Number of Contacts 4
Gender Male
Contact Gender Female
Mounting Type Cable Mount
Military Standard MIL-DTL-5015
Termination Method Solder
Body Orientation Straight
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -50 °C
Checking stock...
IDR
382,953.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1382,953.39
*price per unit indicative
"Jaeger 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-5015" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda