Brannan Pocket Glass Thermometer, +110 °C max

RS Stock No.:
3047181
Mfr. Prt No.:
17/346/2
Brand:
Brannan
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
RS stock number 3047181
Product description Brannan Pocket Glass Thermometer, +110 °C max
Manufacturer / Brand Brannan
Manufacturer part number 17/346/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Pocket Thermometer

An easy to use but cleverly designed low cost red spirit thermometer. Scaled -10 to 110°C total immersion. Used by engineers for a multiple of applications. The case can clip into the top pocket and can also double as an extension handle.


Specifications

Attribute Value
Brand Brannan
Maximum Temperature Measurement +110 °C
Filling Type Red Spirit
Application General Purpose
Thermometer Type Pocket
Temperature Scale Centigrade
Length 150 mm
Width 15 mm
Checking stock...
IDR
104,575.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,575.33
*price per unit indicative
"Brannan Pocket Glass Thermometer, +110 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products