Telemecanique Sensors Differential Pressure Sensor for Various Media, 4bar Max Pressure Reading, Relay
- RS Stock No.:
- 3025822
- Mfr. Prt No.:
- XMLA004A2S11
- Brand:
- Telemecanique Sensors

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3025822 |
| Product description | Telemecanique Sensors Differential Pressure Sensor for Various Media, 4bar Max Pressure Reading, Relay |
| Manufacturer / Brand | Telemecanique Sensors |
| Manufacturer part number | XMLA004A2S11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Note
Pressure quoted is 'per cycle' and (occasional)
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
Specifications
| Attribute | Value |
| Brand | Telemecanique Sensors |
| Pressure Reading Type | Differential |
| Minimum Pressure Reading | 0.4 bar |
| Maximum Pressure Reading | 4 bar |
| Accuracy | 2 % |
| Output Type | Relay |
| Media Measured | Air, Fresh Water, Hydraulic Fluid, Sea Water |
| Process Connection | G1/4 |
| Electrical Connection | PG13.5 Cable Gland |
| Maximum Current | 3 A ac, 100 mA dc |
| Supply Voltage | 120 → 240 V ac, 250 V dc |
| Housing Material | Zinc Alloy |
| IP Rating | IP66 |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +70 °C |