Ideal Ratcheting Hand Crimping Tool for Modular Plug

RS Stock No.:
3012450
Mfr. Prt No.:
30-696
Brand:
Ideal
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
RS stock number 3012450
Product description Ideal Ratcheting Hand Crimping Tool for Modular Plug
Manufacturer / Brand Ideal
Manufacturer part number 30-696

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Telemaster Ratchet Termination Tool

From Ideal, this Telemaster Pro Level crimping tool has been designed for crimping RJ-45 (8P8C) and RJ-11 (6P6C, 6P4C, 6P2C) modular plugs. The steel frame gives long-term durability with comfortable handle grips and operating latch. A reliable and versatile tool for anybody working with network and telecom connectors. The tool is also equipped with a blade for cutting and stripping of cables.

Features and Benefits:
• Designed to be used with RJ-45 (8P8C) and RJ-11 (6P6C, 6P4C, 6P2C) modular plugs
• Construction made from a hardened steel guarantees an extended durability and long life operation
• Unique ratchet mechanism allows for achieving repeatable and consistent high-quality results every single time
• Features a blade for cutting and stripping cable jackets
• Ideal for use with shielded and unshielded modular data plugs that meet industry standard CAT 5e/6/6a
• Ergonomically designed handles guarantee safe and comfortable operation

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand Ideal
Crimp Connector Type Modular Plug
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
IDR
1,743,691.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,743,691.36
*price per unit indicative
"Ideal Ratcheting Hand Crimping Tool for Modular Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda