Facom 250 mm Engineers Try Square

RS Stock No.:
3006461
Mfr. Prt No.:
DELA.1257.07
Brand:
Facom
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
RS stock number 3006461
Product description Facom 250 mm Engineers Try Square
Manufacturer / Brand Facom
Manufacturer part number DELA.1257.07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom DELA.1257 - BASIC FLANGED SQUARES - CLASS II

Introducing the series of professional Engineers Try Squares from Facom. These high-quality 90° squares have been manufactured from the high-strength, hardened stainless steel for long life operation and extreme durability. With precision class II rating, the screw-secured stock and perfect heel face mating, these professional measurement tools are the ideal choice for the most demanding users.

Facom DELA 1257 Engineers Squares are available in a selection of sizes:
• Facom (DELA.1257.04) 150mm Engineers Try Square - 3006449
• Facom (DELA.1257.06) 200mm Engineers Try Square - 3006445
• Facom (DELA.1257.07) 250mm Engineers Try Square - 3006461
• Facom (DELA.1257.08) 300mm Engineers Try Square - 3006483


Specifications

Attribute Value
Brand Facom
Blade Length 250 mm
Blade Thickness 7 mm
Blade Width 30 mm
Stock Length 165 mm
Stock Thickness 30 mm
Number of Units 1
Checking stock...
IDR
1,290,356.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,290,356.78
*price per unit indicative
"Facom 250 mm Engineers Try Square" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda