Alpha Wire 10 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 30m, 28 AWG
- RS Stock No.:
- 2984045
- Mfr. Prt No.:
- 3310 SL005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2984045 |
| Product description | Alpha Wire 10 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 30m, 28 AWG |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 3310 SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
28 AWG Braid Shielded Multiconductor Cables
Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Number of Cores | 10 |
| Control Cable Type | Military |
| Cross Sectional Area | 0.09 mm² |
| Screened/Unscreened | Screened |
| Length | 30 m |
| Sheath Colour | Grey |
| American Wire Gauge | 28 AWG |
| Outer Diameter | 5.11 mm |
| Screen Type | Braid |
| Maximum Operating Temperature | +105 °C |
| Core Strands | 7/0.13 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| Voltage Rating | 600 V |
| Series | Alpha Essentials |
| Minimum Bend Radius | 10 x Diameter |
| Conductor Material | Tinned Copper |
| Drain Wire | No |
| Standards Met | CE |
| Conductor Resistance | 216.53 Ω/km |
| Insulation Material | PVC |
| Minimum Operating Temperature | -55 °C |